EMBOSS TAPE DDR3 204P 9.2H STD
Sign in to ask questions about the TE Connectivity 2-2013310-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-2013310-3 technical specifications.
| Boss | Yes (With) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Memory Type | SDRAM, DDR3 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 204 |
| Number of Positions | 204 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4200 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 8.2mm |
| Stack Height | 9.2mm |
| Termination | SMD/SMT |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2013310-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
