This 24-contact shrouded header features a 2mm terminal pitch and is designed for surface mount applications. It has a maximum current rating of 1 amp per contact and a maximum voltage rating of 250VAC. The header is suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |