TE Connectivity 2-204281-6 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 36 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-204281-6 to view detailed technical specifications.
No datasheet is available for this part.