
The Nector S power cord assembly features a 2-conductor design with 18AWG wire and a voltage rating of 42V. It is lead free and compliant with ELV and RoHS regulations. The assembly is packaged in bulk and has a length of 2 feet.
Sign in to ask questions about the TE Connectivity 2-2083073-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-2083073-1 technical specifications.
| Color | White |
| Connector Type A | Plug, Power |
| Connector Type B | Power |
| Contact Plating | Tin |
| Current Rating | 7A |
| ELV | Compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 2foot |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Voltage Rating | 42V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2083073-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
