
3-position, right-angle shrouded receptacle for board-to-board applications. Features copper alloy contacts with matte tin plating, rated for 7A and 250V AC/DC. Surface mount termination with a 4mm pitch, designed for discrete wire connection up to 22AWG. Operates within a temperature range of -40°C to 221°C, with UL94 V-0 flammability rating and RoHS compliance. Includes strain relief and PCB retention features.
TE Connectivity 2-2106003-3 technical specifications.
| Approvals | CSA |
| Color | Green, Natural |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Matte, Tin |
| Current Rating | 7A |
| Depth | 7.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.228inch |
| Housing Color | Natural |
| Insulation Diameter | 1.7mm |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Make First / Break Last | No |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 0.305inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2106003-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
