
WIRE TO BOARD KIT, 136PCS, MICRO MATE-N-LOK
TE Connectivity 2-2110852-4 technical specifications.
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 3mm |
| Series | Mini UNIVERSAL MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2110852-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.