TE Connectivity 2-2110856-9 technical specifications.
| Package/Case | 120 |
| Current Rating | 5A |
| Mount | Screw |
| Package Quantity | 1 |
| Pitch | 0.375inch |
| Series | BC6 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2110856-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.