
Rectangular connector for signal applications, featuring a 34-position, 4-row configuration with a 3.81mm pitch. This cable-to-board connector offers right-angle, through-hole mounting with solder termination and brass contacts plated with tin. It includes mating alignment and retention, with PCB mount retention, and operates within a temperature range of -67°C to 221°C. The black housing boasts a UL94 V-0 flammability rating.
TE Connectivity 2-212810-0 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Depth | 39.75mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.05mm |
| Housing Color | Black |
| Length | 2inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 34 |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 3.81mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 23.24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-212810-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
