Conn Housing PL 2 POS 2.54mm ST Natural Box Automotive
TE Connectivity 2-2138650-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-2138650-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.