
24-position, 2-row shrouded header with 1.27mm pitch for wire-to-board applications. Features right-angle orientation and IDC termination for 28AWG ribbon cable. Offers a 1.5A current rating, 230V voltage rating, and operates within a -40°C to 105°C temperature range. Housing is red, made of UL94 V-0 rated material, and contact material is bronze with tin plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-215083-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.8mm |
| Housing Color | Red |
| Insulation Diameter | 0.035inch |
| Lead Free | Not Applicable |
| Length | 34mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.059inch |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | IDC |
| Voltage Rating | 230V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-215083-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.