20-position, single-row socket strip with 2.54mm pitch, straight orientation, and solder termination. Features gold-plated bronze contacts with a 3A current rating, 3.1mm contact post length, and a 4um plating thickness. The green housing is UL94 V-0 rated and designed for vertical through-hole PCB mounting with retention. Operates within a -55°C to 105°C temperature range.
TE Connectivity 2-215299-0 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Green |
| Lead Length | 3.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-215299-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.