Conn Socket Strip RCP 42 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-215307-1 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 42 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |