
25-position, 2-row shrouded header receptacle with 2.54mm pitch. Features straight, through-hole mounting with vertical PCB orientation and solder termination. Bronze female socket contacts with gold plating offer a 3A current rating. Insulated with green glass material, it operates from -55°C to 105°C and is UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 2-215307-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-215307-5 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.06mm |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Length | 63.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 528 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-215307-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.