This 54-contact female header features a glass-filled polyester insulator and a termination type of solder. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The header is rated for a signal current of 3 amps and has a dielectric withstanding voltage of 750VAC. It is designed for commercial reliability and has a UL flammability code of 94V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-215307-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-215307-7 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 54 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 31u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-215307-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.