
This 58-contact female header features a glass filled polyester insulator and a termination type of solder. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The header is designed for commercial reliability and has a rated current of 3 amps. It meets UL flammability code 94V-0 and has a dielectric withstanding voltage of 750VAC.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-215307-9 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 58 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 31u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |