25-position, 2-row vertical PCB header with a 2.54mm pitch and 7mm height. Features tin-lead plated bronze square contacts rated for 3A, suitable for 1.6mm PCB thickness. Through-hole mount with solder termination and vertical mounting orientation, offering stackable design. Operates within a -55°C to 105°C temperature range, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 2-215308-5 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7mm |
| Housing Color | Green |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 576 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-215308-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.