
25-position, 2-row straight shrouded header receptacle with a 2.54mm pitch. Features gold-plated bronze contacts for 3A current rating, a 3.1mm contact post length, and a straight, through-hole mounting orientation. Insulation material is glass with a green housing and insulation color, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 105°C, with RoHS and ELV compliance.
TE Connectivity 2-215309-5 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.06mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Length | 63.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-215309-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.