
This 6-pin terminal block features a right angle body orientation and is designed for through hole mounting. It has a terminal pitch of 2.54mm and is rated for Cat 3 applications. The block is 13.2mm in length, 18.5mm in depth, and 11.5mm in height. It is terminated via solder and has 6 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-215876-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 13.2 |
| Product Depth (mm) | 18.5 |
| Product Height (mm) | 11.5 |
| Type | RJ-25 |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-215876-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.