
RJ11 connector, right-angle, single port, 6 positions, 6 loaded contacts, and 6 terminals. Features bronze contacts with gold plating, a 2.54mm pitch, and a 1.6mm PCB thickness compatibility. Operates within a -40°C to 70°C temperature range, with UL94 V-0 flammability rating and RoHS/ELV compliance. This unshielded, black housing component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-215876-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-215876-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.5mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 13.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.126inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-215876-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
