
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-215882-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 31u |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-215882-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.