
TE Connectivity 2-215911-6 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Termination Type | IDC |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 8u |
| Contact Finish Termination | Tin (Sn) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-215911-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.