
The 2-215915-0 is a 20-contact female IDC header from TE Connectivity with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a termination type of IDC and an insulator material of glass filled polyester. The header is rated for a signal current of 1A and has a dielectric withstanding voltage of 500VAC. It meets the UL flammability code 94V-0 and has a plating thickness of 31 microns. The contacts are finished with tin and have a mating contact row spacing of 0.1mm.
TE Connectivity 2-215915-0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Manufacturer Series | 215915 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 31u |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-215915-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.