26-position, 2-row shrouded header with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Male brass contacts with gold plating offer 3.1mm post length. Housing is grey, UL94 V-0 flammability rated, and lead-free. Includes mating alignment and PCB mount retention.
TE Connectivity 2-216393-6 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Male Pin |
| Depth | 8.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 52.3mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 408 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-216393-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.