
23-position, 2-row right-angle shrouded header receptacle with a 2.54mm pitch. Features gold-plated bronze contacts rated for 3A, a 3.2mm tail length, and a 7.62mm row spacing. This green, UL94 V-0 flammability rated component mounts via through-hole termination and operates within a -65°C to 125°C temperature range. It is stackable, RoHS compliant, and supplied in a tray package of 350 units.
TE Connectivity 2-216604-3 technical specifications.
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Depth | 7.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.228inch |
| Housing Color | Green |
| Length | 58.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Series | AMPMODU HV 190 |
| Stackable | Yes |
| Tail Length | 3.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-216604-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.