This cable is a male to male RJ45 connector assembly from TE Connectivity, designed for general use. It has a length of 6.1 meters and a wire gauge of 24AWG. The cable is unshielded and free hanging, with a package quantity of one. It is compliant with RoHS regulations and not halogen free. The cable is keyed and has a color of orange.
Sign in to ask questions about the TE Connectivity 2-219184-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-219184-0 technical specifications.
| Color | Orange |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 6.1m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-219184-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
