
TE Connectivity 2-2198617-5 technical specifications.
| Body Material | ABS |
| Color | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel, ACRYLONITRILE BUTADIENE STYRENE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Size | B |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2198617-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
