
The 25-position D-subminiature connector features a shielded design with an ABS shell and nickel plating. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector is packaged in bags of 100 units and has a right-angle orientation. The strain relief is integrated with the connector, and it accommodates round wires with a diameter of 13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-2198618-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS |
| Color | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Material | ABS |
| Shell Size | B |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2198618-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
