
RF coaxial connector, male, straight, cable mount, 50 Ohm impedance, operating frequency from 0 to 4 GHz. Features a zinc alloy body with nickel plating, brass center contact with gold plating, and polyethylene dielectric. Rated for 500V, with a maximum operating temperature of 85°C and a mating cycle of 500. Termination method is crimp.
TE Connectivity 2-221128-1 technical specifications.
| Body Material | ZINC ALLOY, Zinc |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polyethylene |
| Lead Free | Not Applicable |
| Length | 33.53mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Polarized | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-221128-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.