The 2-2430011-1 is a HIVONEX High-Power Charging (HPC) CCS2 inlet kit designed for electric vehicle charging interfaces. It supports Combined Charging System (CCS) Type 2 standards, providing both AC and DC charging capabilities. This assembly features 70mm² DC power cables and 6mm² AC power cables, specifically engineered for high current throughput and thermal management in rugged automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-2430011-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating (DC) | 200A |
| Voltage Rating (DC) | 1000V |
| Current Rating (AC) | 32A |
| Voltage Rating (AC) | 480V |
| Cable Length | 1.5m |
| Number of Positions | 7 |
| Operating Temperature Range | -40 to 85°C |
| Degree of Protection | IP67 |
| RoHS | Compliant |
| REACH | Compliant |
| Standard | IEC 62196-3 |
Download the complete datasheet for TE Connectivity 2-2430011-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.