Conn Eurostyle Block PL 23 POS Screw RA Cable Mount 15A/Contact
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | PL |
| Number of Contacts | 23 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2011/65/EU, 2015/863 |