
19-position, single-level terminal block with a 5mm pitch, featuring straight, through-hole mounting and solder termination. This green, general-purpose terminal block offers a 13.5A current rating per contact and a 300V voltage rating. Constructed with brass contacts plated in tin, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Accommodates wire gauges from 16AWG to 30AWG.
TE Connectivity 2-282836-0 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282836-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
