20-position, 1-level, straight header terminal block with 5mm pitch. Features brass contacts with tin plating, rated for 13.5A and 300V. Accommodates wire gauges from 16AWG to 30AWG. Through-hole mounting with solder termination and a green housing. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 2-282836-1 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Max Current Rating | 13.5A |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282836-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.