21-position, 5mm pitch, straight terminal block with through-hole mounting. Features brass contacts with tin plating, rated for 13.5A and 300V. Housing is green with UL94 V-0 flammability rating. Supports wire gauges from 16AWG to 30AWG. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-282836-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-282836-2 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282836-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.