
25-position, 1-level, straight header terminal block for wire-to-board applications. Features a 5mm pitch and tin-plated brass contacts, rated for 13.5A and 300V. Accommodates wire gauges from 16AWG to 30AWG with solder termination. Green housing, UL94 V-0 flammability rating, and side stackable design.
TE Connectivity 2-282836-6 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Depth | 8.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Max Current Rating | 13.5A |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Positions | 25 |
| Number of Positions Per Level | 25 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282836-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.