
24-position, 1-level, straight-orientation terminal block for wire-to-board applications. Features a 5.08mm pitch and 13.5A current rating per contact. Constructed with brass contacts plated in tin, housed in green UL94 V-0 rated plastic. Supports 16-28 AWG wire, with a 3.5mm tail length, and operates within a -40°C to 110°C temperature range. Includes interlock and side stackable features, with a 300V voltage rating.
Sign in to ask questions about the TE Connectivity 2-282837-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-282837-4 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-282837-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
