
Miniature waterproof connector featuring a 2-position configuration with female contacts. Designed for crimp termination, this component operates within a temperature range of -40°C to 105°C. It supports a rated current of 5A for signal applications and meets UL 94V-0 flammability standards.
TE Connectivity 2-2834074-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 5 |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-2834074-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.