
General purpose terminal block with 21 positions and a 5mm pitch. Features straight, cable mount orientation with screw termination. Rated for 15A current and 300V voltage, accommodating wire gauges from 12AWG to 30AWG. Constructed with bronze contacts plated in tin, housed in green UL94 V-0 flammability rated material. RoHS compliant for broad application.
TE Connectivity 2-284040-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging, Cable |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284040-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
