
24-position, single-row terminal block with 5mm pitch, designed for cable mounting. Features straight orientation and screw termination, supporting wire gauges from 12AWG to 30AWG. Rated for 15A current and 300V voltage, with bronze contacts plated in tin. Housing is green, UL94 V-0 flammability rated, and the component is RoHS compliant.
TE Connectivity 2-284040-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging, Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284040-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.