25-position, 1-level, straight terminal block with 5mm pitch. Features screw termination, tin-plated bronze contacts, and a 15A current rating. Designed for cable mounting with a 300V voltage rating. Housing is green and UL94 V-0 flammability rated. RoHS compliant for broad application.
TE Connectivity 2-284040-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging, Cable |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Levels | 1 |
| Number of Positions | 25 |
| Number of Positions Per Level | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284040-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.