
24-position, single-row, straight, free-hanging terminal block with 5.08mm pitch. Features tin-plated bronze contacts, a 15A current rating, and a 300V voltage rating. Designed for cable mounting with screw termination, accommodating wire gauges from 12AWG to 30AWG. Housing is green and UL94 V-0 flammability rated. RoHS compliant.
Sign in to ask questions about the TE Connectivity 2-284041-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-284041-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging, Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-284041-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
