20-position shrouded header with a 2mm pitch, designed for wire-to-board applications. Features male pin contacts with brass material and tin plating, rated for 4A current and 125V AC/125.125kV DC. Straight, through-hole mounting orientation with solder termination and a 3.2mm tail length. Housing is natural colored, UL94 V-0 flammability rated, and operates between -22°C and 221°C. Includes PCB mount alignment and retention features.
TE Connectivity 2-292141-0 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.185inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 10.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.5mm |
| Housing Color | Natural |
| Length | 1.0197inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 125V |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.256inch |
| Sealable | No (Without) |
| Series | Common Termination, CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Tail Length | 3.2mm |
| Termination | Solder |
| Width | 10.7mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-292141-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.