
22-position, 2-row shrouded header with a 1.5mm pitch for wire-to-board applications. Features brass contacts with tin plating, a 2A current rating, and a straight, through-hole mounting orientation. Housing is grey, UL94 V-0 flammability rated, and the component operates from -22°C to 221°C. Includes mating alignment and retention, with PCB mount alignment and retention for secure assembly.
TE Connectivity 2-292208-2 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.291inch |
| Housing Color | Grey |
| Insulation Diameter | 0.041inch |
| Length | 22mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 850 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.0787inch |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 0.326inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-292208-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.