26 Position, 2-row shrouded header with a 1.5mm pitch, designed for wire-to-board applications. Features brass contacts with tin plating, a 2A current rating, and a straight, through-hole mounting orientation. This rectangular connector offers mating alignment and retention, with a maximum operating temperature of 221°C. Compliant with RoHS and ELV standards, it boasts a UL94 V-0 flammability rating and is supplied in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-292208-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.291inch |
| Housing Color | Grey |
| Insulation Diameter | 0.041inch |
| Length | 24.99mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 850 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.0787inch |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 0.326inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-292208-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.