
28-position, 2-row shrouded header for wire-to-panel connector systems. Features a 1.5mm pitch and 10.1mm width, with a 11.2mm height and 32.1mm length. Offers panel mounting with a 1.6mm panel thickness capability. Contacts are brass with tin plating, rated for 2A current, and have a square shape. Operates within a -30°C to 105°C temperature range, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 2-292216-8 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | White |
| Connector System | Wire-to-Panel |
| Contact Current Rating | 2A |
| Contact Material | Brass |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.2mm |
| Housing Color | White |
| Insulation Diameter | 0.041inch |
| Lead Free | Not Applicable |
| Length | 32.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bag |
| Panel Thickness | 1.6mm |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.0787inch |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Width | 10.1mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-292216-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
