TE Connectivity 2-292236-2 technical specifications.
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-292236-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.