
This ring tongue terminal is designed for 16-22AWG wire gauges, featuring a copper contact material with tin plating for reliable conductivity. It offers a 3.18mm stud diameter, compatible with M3 stud sizes, and a 11.4mm outer diameter. The non-insulated, female terminal is suitable for free-hanging, circular termination and is supplied in tape and reel packaging for efficient assembly. This component is RoHS compliant.
TE Connectivity 2-31090-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.449inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 3.18mm |
| Stud Size | M3 |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-31090-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.