
This Diamond Grip terminal features a copper contact material with a tin plating, and is compliant with ELV regulations. It is not designed for heavy duty applications and has a non-insulated design with an insulation diameter of 3.56mm. The terminal is available in a packaging quantity of 5000 pieces, supplied on tape and reel. It is compliant with RoHS regulations and is suitable for use with wire gauges ranging from 16AWG to 22AWG.
Sign in to ask questions about the TE Connectivity 2-31398-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-31398-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-31398-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
