
This non-insulated, female ring tongue terminal is constructed from copper with tin plating for reliable conductivity. Designed for 8AWG wire, it features a 24.1mm length and a 5mm diameter, with an inside diameter of 4.37mm and a stud diameter of 4.82mm. The terminal offers a free-hanging mount and is supplied in tape and reel packaging. It is RoHS compliant and government qualified.
TE Connectivity 2-31807-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.31mm |
| Diameter | 5mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Inside Diameter | 4.37mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-31807-2 to view detailed technical specifications.
No datasheet is available for this part.