
Female insulated ring terminal for wire gauges 22-16 AWG, featuring a tin-plated copper body and contact material. This straight, free-hanging terminal has a nylon insulation and supports insulated wire, with a maximum voltage rating of 300V AC/DC. Its dimensions include a 7.14mm depth and width, 20.24mm length, and a 4.34mm stud diameter suitable for M4 studs. Packaged on tape and reel, this RoHS compliant component is designed for general use.
TE Connectivity 2-31886-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.24mm |
| Manufacturer Series | 31886 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Terminal Gender | Female |
| Termination | Circular |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 7.14mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-31886-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
