
Female spade tongue terminal, insulated with red nylon, designed for 16-22AWG wire. Features copper body and contact with tin plating for enhanced conductivity and corrosion resistance. Rated for 300V AC/DC, this terminal offers insulated wire support and a standard termination. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-32051-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.06mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | Standard |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 9.53mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-32051-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
